1200003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200008

DigiKey Part Number
1882-1200008-ND
Manufacturer
Manufacturer Product Number
1200008
Description
MULTIPLE BEAM SYSTEM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain Transmitter Only
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Protection
-
Detection Capability
-
Number of Beams
6
Beam Pitch
220mm
Operating Range
0.5m ~ 70m
Features
Transmitter Only
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133 873,87000 Kč33 873,87 Kč
532 710,64800 Kč163 553,24 Kč
Manufacturers Standard Package
Unit Price without VAT:33 873,87000 Kč
Unit Price with VAT:40 987,38270 Kč