New at DigiKey
Rotary Encoder Incremental 1200 RS-422, TTL User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1152544

DigiKey Part Number
1882-1152544-ND
Manufacturer
Manufacturer Product Number
1152544
Description
INCREMENTAL ENCODERS, DFS60B-S4V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 1200 RS-422, TTL User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Incremental
Output Type
RS-422, TTL
Pulses per Revolution
1200
Voltage - Supply
4.5V ~ 5.5V
Actuator Type
10mm Dia Flatted End
Detent
No
Built in Switch
No
Mounting Type
Flange Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 274,19000 Kč9 274,19 Kč
Manufacturers Standard Package
Unit Price without VAT:9 274,19000 Kč
Unit Price with VAT:11 221,76990 Kč