New at DigiKey
Optical Sensor 1.97" ~ 2362.20" (5 ~ 6000cm) Digital Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1151941

DigiKey Part Number
1882-1151941-ND
Manufacturer
Manufacturer Product Number
1151941
Description
LIDAR SENSORS, PICS150-01000 COR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Optical Sensor 1.97" ~ 2362.20" (5 ~ 6000cm) Digital Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
1.97" ~ 2362.20" (5 ~ 6000cm)
Output Type
Digital
Voltage - Supply
9V ~ 30V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-33°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178 487,58000 Kč78 487,58 Kč
Manufacturers Standard Package
Unit Price without VAT:78 487,58000 Kč
Unit Price with VAT:94 969,97180 Kč