
1143873 | |
|---|---|
DigiKey Part Number | 1882-1143873-ND |
Manufacturer | |
Manufacturer Product Number | 1143873 |
Description | LIDAR SENSORS, MULS1AAS-114322 M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.97" ~ 2440.94" (5 ~ 6200cm) Digital Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 1.97" ~ 2440.94" (5 ~ 6200cm) | |
Output Type | Digital | |
Voltage - Supply | 9V ~ 30V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -40°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162 389,29000 Kč | 162 389,29 Kč |
| Unit Price without VAT: | 162 389,29000 Kč |
|---|---|
| Unit Price with VAT: | 196 491,04090 Kč |

