Retroreflective Optical Sensor 275.591" (7m) Push-Pull, NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Optical Sensor 275.591" (7m) Push-Pull, NPN/PNP
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1136637

DigiKey Part Number
1882-1136637-ND
Manufacturer
Manufacturer Product Number
1136637
Description
MINIATURE PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 275.591" (7m) Push-Pull, NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP
Series
Light Source
Red (635nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP66, IP67
Sensing Method
Retroreflective
Adjustment Type
Teaching Method
Sensing Distance
275.591" (7m)
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 508,25000 Kč7 508,25 Kč
106 673,26900 Kč66 732,69 Kč
Manufacturers Standard Package
Unit Price without VAT:7 508,25000 Kč
Unit Price with VAT:9 084,98250 Kč