1136379
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1136379
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1132087

DigiKey Part Number
1882-1132087-ND
Manufacturer
Manufacturer Product Number
1132087
Description
MINIATURE PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.157" ~ 5.118" (4mm ~ 130mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity
Sensing Distance
0.157" ~ 5.118" (4mm ~ 130mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Light Source
Red (635nm)
Connection Method
Cable with Connector, M8
Ingress Protection
IP66, IP67
Cable Length
4.488" (114mm)
Adjustment Type
Fixed
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 354,78000 Kč6 354,78 Kč
105 617,84500 Kč56 178,45 Kč
Manufacturers Standard Package
Unit Price without VAT:6 354,78000 Kč
Unit Price with VAT:7 689,28380 Kč