Proximity Optical Sensor 0.000" ~ 19.685" (0mm ~ 500mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Proximity Optical Sensor 0.000" ~ 19.685" (0mm ~ 500mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1131619

DigiKey Part Number
1882-1131619-ND
Manufacturer
Manufacturer Product Number
1131619
Description
MINIATURE PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.000" ~ 19.685" (0mm ~ 500mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
550µs, 600µs, 1.1ms, 1.1ms, 15ms, 15ms
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Series
Light Source
Red (635nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP66, IP67
Sensing Method
Proximity
Adjustment Type
Teaching Method
Sensing Distance
0.000" ~ 19.685" (0mm ~ 500mm)
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 060,29000 Kč8 060,29 Kč
107 170,79600 Kč71 707,96 Kč
Manufacturers Standard Package
Unit Price without VAT:8 060,29000 Kč
Unit Price with VAT:9 752,95090 Kč