
1128822 | |
|---|---|
DigiKey Part Number | 1882-1128822-ND |
Manufacturer | |
Manufacturer Product Number | 1128822 |
Description | COMPACT PHOTOELECTRIC SENSORS, W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.39" ~ 19.69" (10mm ~ 500mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 3.3ms |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red (625nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP66 |
Sensing Method Background Suppression | Adjustment Type Teaching Method |
Sensing Distance 0.39" ~ 19.69" (10mm ~ 500mm) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 175,56000 Kč | 11 175,56 Kč |
| 10 | 10 040,06800 Kč | 100 400,68 Kč |
| Unit Price without VAT: | 11 175,56000 Kč |
|---|---|
| Unit Price with VAT: | 13 522,42760 Kč |











