Safety Laser Scanner 3m 275°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1126792

DigiKey Part Number
1882-1126792-ND
Manufacturer
Manufacturer Product Number
1126792
Description
NANS3-CAAZ30AA1 NS3 PRO IO EF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Safety Laser Scanner 3m 275°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Detection Capability
20mm, 30mm, 40mm, 50mm, 60mm, 70mm, 150mm, 200mm
Manufacturer
SICK, Inc.
Number of Monitor Fields
128
Packaging
Box
Response Time
85ms
Part Status
Active
Safety Category
Category 3, PLd, SIL2
Protection Range
3m
Operating Temperature
-10°C ~ 50°C
Warning Range
10m
Features
EtherNet/IP
Number of Outputs and Type
8 - Safety (8)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Sensing Angle
275°
Approval Agency
CE, cULus, GB, UKCA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1135 159,09000 Kč135 159,09 Kč
Manufacturers Standard Package
Unit Price without VAT:135 159,09000 Kč
Unit Price with VAT:163 542,49890 Kč