


1125736 | |
|---|---|
DigiKey Part Number | 1882-1125736-ND |
Manufacturer | |
Manufacturer Product Number | 1125736 |
Description | MINIATURE PHOTOELECTRIC SENSORS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 8.661" (220mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 100µs |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red (635nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP66, IP67 |
Sensing Method Proximity | Adjustment Type Teaching Method |
Sensing Distance 8.661" (220mm) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 388,28000 Kč | 8 388,28 Kč |
| Unit Price without VAT: | 8 388,28000 Kč |
|---|---|
| Unit Price with VAT: | 10 149,81880 Kč |












