
1123283 | |
|---|---|
DigiKey Part Number | 1882-1123283-ND |
Manufacturer | |
Manufacturer Product Number | 1123283 |
Description | ENC MAG COMMUTAT USR SELECT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic Commutation User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 32V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Magnetic | Orientation User Selectable |
Output Type Commutation | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 745,68000 Kč | 19 745,68 Kč |
| Unit Price without VAT: | 19 745,68000 Kč |
|---|---|
| Unit Price with VAT: | 23 892,27280 Kč |










