
1120796 | |
|---|---|
DigiKey Part Number | 1882-1120796-ND |
Manufacturer | |
Manufacturer Product Number | 1120796 |
Description | GTB20M-3ASD116GZZZZ3ZZZZZZZZZ1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 0.197" ~ 118.110" (5mm ~ 3m) SPDT - Dark-ON/Light-ON, Relay - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 15ms |
Manufacturer SICK, Inc. | Output Configuration SPDT - Dark-ON/Light-ON, Relay - Dark-ON/Light-ON |
Series | Light Source Infrared (850nm) |
Packaging Box | Connection Method Cable with Connector, Q6 |
Part Status Active | Ingress Protection IP65 |
Sensing Method Proximity, Background Suppression | Cable Length 11.81" (300.00mm) |
Sensing Distance 0.197" ~ 118.110" (5mm ~ 3m) | Adjustment Type Adjustable, 7-Turn Potentiometer |
Voltage - Supply 24 ~ 240VAC/DC | Operating Temperature -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 073,72000 Kč | 11 073,72 Kč |
| Unit Price without VAT: | 11 073,72000 Kč |
|---|---|
| Unit Price with VAT: | 13 399,20120 Kč |












