
1119850 | |
|---|---|
DigiKey Part Number | 1882-1119850-ND |
Manufacturer | |
Manufacturer Product Number | 1119850 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.197" ~ 137.795" (5mm ~ 3.5m) NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration NPN/PNP |
Series | Light Source Infrared LED |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Adjustable, 270° Turn Potentiometer |
Sensing Distance 0.197" ~ 137.795" (5mm ~ 3.5m) | Operating Temperature -30°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 490,14000 Kč | 5 490,14 Kč |
| 10 | 4 824,33200 Kč | 48 243,32 Kč |
| Unit Price without VAT: | 5 490,14000 Kč |
|---|---|
| Unit Price with VAT: | 6 643,06940 Kč |












