Proximity Optical Sensor 118.110" (3m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1119840

DigiKey Part Number
1882-1119840-ND
Manufacturer
Manufacturer Product Number
1119840
Description
COMPACT PHOTOELECTRIC SENSORS, G
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 118.110" (3m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1.67ms
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Series
Light Source
Red (630nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Proximity
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
118.110" (3m)
Operating Temperature
-30°C ~ 60°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 872,65000 Kč6 872,65 Kč
106 083,73000 Kč60 837,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6 872,65000 Kč
Unit Price with VAT:8 315,90650 Kč