
1115767 | |
|---|---|
DigiKey Part Number | 1882-1115767-ND |
Manufacturer | |
Manufacturer Product Number | 1115767 |
Description | SMALL PHOTOELECTRIC SENSORS, W16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 3.28' (1m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (635nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP66, IP67, IP69 |
Sensing Method Proximity | Adjustment Type Teaching Method |
Sensing Distance 3.28' (1m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 982,31000 Kč | 8 982,31 Kč |
| 10 | 8 017,62400 Kč | 80 176,24 Kč |
| Unit Price without VAT: | 8 982,31000 Kč |
|---|---|
| Unit Price with VAT: | 10 868,59510 Kč |









