Retroreflective Optical Sensor 32.81' (10m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1115762

DigiKey Part Number
1882-1115762-ND
Manufacturer
Manufacturer Product Number
1115762
Description
SMALL PHOTOELECTRIC SENSORS, W16
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 32.81' (10m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Red (635nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP66, IP67, IP69
Sensing Method
Retroreflective
Adjustment Type
Teaching Method
Sensing Distance
32.81' (10m)
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 128,19000 Kč7 128,19 Kč
106 317,20600 Kč63 172,06 Kč
Manufacturers Standard Package
Unit Price without VAT:7 128,19000 Kč
Unit Price with VAT:8 625,10990 Kč