Rotary Encoder Magnetic Quadrature (Analog) User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1115064

DigiKey Part Number
1882-1115064-ND
Manufacturer
Manufacturer Product Number
1115064
Description
ENC MAG QUAD USR SELECT CONNECTR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rotary Encoder Magnetic Quadrature (Analog) User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
Encoder Type
Magnetic
Output Type
Quadrature (Analog)
Pulses per Revolution
-
Voltage - Supply
8V ~ 32V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Flange Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 653,44000 Kč17 653,44 Kč
Manufacturers Standard Package
Unit Price without VAT:17 653,44000 Kč
Unit Price with VAT:21 360,66240 Kč