
1114319 | |
|---|---|
DigiKey Part Number | 1882-1114319-ND |
Manufacturer | |
Manufacturer Product Number | 1114319 |
Description | SENS VISIONARY S DIST DETSDIGL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Distance Detection Sensor Sensor Digital Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer SICK, Inc. | Sensor Type Distance Detection Sensor |
Series | Output Type Digital |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151 891,55000 Kč | 151 891,55 Kč |
| Unit Price without VAT: | 151 891,55000 Kč |
|---|---|
| Unit Price with VAT: | 183 788,77550 Kč |



