Safety Laser Scanner 5.5m 275°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1110033

DigiKey Part Number
1882-1110033-ND
Manufacturer
Manufacturer Product Number
1110033
Description
MS3 PRO IO EFI PRO 5M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Safety Laser Scanner 5.5m 275°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Detection Capability
30mm, 40mm, 50mm, 70mm, 150mm, 200mm
Manufacturer
SICK, Inc.
Number of Monitor Fields
128
Series
Response Time
70ms
Packaging
Bulk
Safety Category
Category 3, PLd, SIL2
Part Status
Active
Operating Temperature
-10°C ~ 50°C
Protection Range
5.5m
Features
Includes Bracket, Cable
Warning Range
40m
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Outputs and Type
16 - Safety (12), Auxiliary (4)
Approval Agency
CE, cULus, UKCA
Sensing Angle
275°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1200 040,81000 Kč200 040,81 Kč
Manufacturers Standard Package
Unit Price without VAT:200 040,81000 Kč
Unit Price with VAT:242 049,38010 Kč