
1109760 | |
|---|---|
DigiKey Part Number | 1882-1109760-ND |
Manufacturer | |
Manufacturer Product Number | 1109760 |
Description | COMPACT PHOTOELECTRIC SENSORS, W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 118.110" (3m) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 2.5ms |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Infrared (850nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP66, IP67, IP69 |
Sensing Method Proximity | Adjustment Type Teaching Method |
Sensing Distance 118.110" (3m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 447,55000 Kč | 10 447,55 Kč |
| 10 | 9 367,67000 Kč | 93 676,70 Kč |
| Unit Price without VAT: | 10 447,55000 Kč |
|---|---|
| Unit Price with VAT: | 12 641,53550 Kč |












