1109744
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1109745

DigiKey Part Number
1882-1109745-ND
Manufacturer
Manufacturer Product Number
1109745
Description
CONTRASTSENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Optical Sensor 9.843" (250mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Optical
Sensing Distance
9.843" (250mm)
Voltage - Supply
10V ~ 30V
Response Time
333µs
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red (680nm)
Connection Method
Cable with Connector
Ingress Protection
IP67
Cable Length
11.81" (300.00mm)
Adjustment Type
Teaching Method
Operating Temperature
-20°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 157,07000 Kč10 157,07 Kč
Manufacturers Standard Package
Unit Price without VAT:10 157,07000 Kč
Unit Price with VAT:12 290,05470 Kč