
1109744 | |
|---|---|
DigiKey Part Number | 1882-1109744-ND |
Manufacturer | |
Manufacturer Product Number | 1109744 |
Description | CONTRASTSENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 1.969" (50mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Optical | |
Sensing Distance | 1.969" (50mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 125µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red (680nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67 | |
Cable Length | 11.81" (300.00mm) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -20°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 299,66000 Kč | 9 299,66 Kč |
| Unit Price without VAT: | 9 299,66000 Kč |
|---|---|
| Unit Price with VAT: | 11 252,58860 Kč |



