
1109656 | |
|---|---|
DigiKey Part Number | 1882-1109656-ND |
Manufacturer | |
Manufacturer Product Number | 1109656 |
Description | PHOTOE PROX SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 15.748" (400mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 625µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (680nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Cable Length 78.74" (2m) |
Sensing Distance 15.748" (400mm) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 148,89000 Kč | 9 148,89 Kč |
| 10 | 8 172,70700 Kč | 81 727,07 Kč |
| Unit Price without VAT: | 9 148,89000 Kč |
|---|---|
| Unit Price with VAT: | 11 070,15690 Kč |












