
1108195 | |
|---|---|
DigiKey Part Number  | 1882-1108195-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1108195  | 
Description  | ENC INCREM QUAD USR SELECT CABLE  | 
Manufacturer Standard Lead Time  | 2 Weeks  | 
Customer Reference  | |
Detailed Description  | Rotary Encoder Incremental 2048 Quadrature (Incremental) User Selectable  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | SICK, Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
DigiKey Programmable  | -  | |
Encoder Type  | Incremental  | |
Output Type  | Quadrature (Incremental)  | |
Pulses per Revolution  | 2048  | |
Voltage - Supply  | 4.75V ~ 30V  | |
Actuator Type  | Shaft  | |
Detent  | No  | |
Built in Switch  | No  | |
Mounting Type  | Flange Mount  | |
Orientation  | User Selectable  | |
Termination Style  | Cable  | |
Rotational Life (Cycles Min)  | 3.6B  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10 585,47000 Kč | 10 585,47 Kč | 
| Unit Price without VAT: | 10 585,47000 Kč | 
|---|---|
| Unit Price with VAT: | 12 808,41870 Kč | 



