
1107985 | |
|---|---|
DigiKey Part Number | 1882-1107985-ND |
Manufacturer | |
Manufacturer Product Number | 1107985 |
Description | LIGHT GRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 15mm Finger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Finger | |
Detection Capability | 15mm | |
Number of Beams | 60 | |
Beam Pitch | 10mm | |
Operating Range | 0 ~ 6.0m | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 55°C | |
Voltage - Supply | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 624,46000 Kč | 31 624,46 Kč |
| Unit Price without VAT: | 31 624,46000 Kč |
|---|---|
| Unit Price with VAT: | 38 265,59660 Kč |














