Light Curtain 15mm Finger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1107954

DigiKey Part Number
1882-1107954-ND
Manufacturer
Manufacturer Product Number
1107954
Description
LIGHT GRID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 15mm Finger
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Protection
Finger
Detection Capability
15mm
Number of Beams
20
Beam Pitch
10mm
Operating Range
0 ~ 6.0m
Features
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 346,30000 Kč19 346,30 Kč
Manufacturers Standard Package
Unit Price without VAT:19 346,30000 Kč
Unit Price with VAT:23 409,02300 Kč