
1107878 | |
|---|---|
DigiKey Part Number | 1882-1107878-ND |
Manufacturer | |
Manufacturer Product Number | 1107878 |
Description | LIGHT GRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 55mm Leg/Body |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Leg/Body | |
Detection Capability | 55mm | |
Protective Height | 200mm | |
Number of Beams | 4 | |
Beam Pitch | 50mm | |
Operating Range | 0 ~ 6.0m | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 55°C | |
Voltage - Supply | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 595,14000 Kč | 13 595,14 Kč |
| Unit Price without VAT: | 13 595,14000 Kč |
|---|---|
| Unit Price with VAT: | 16 450,11940 Kč |











