


1107437 | |
|---|---|
DigiKey Part Number | 1882-1107437-ND |
Manufacturer | |
Manufacturer Product Number | 1107437 |
Description | IMX12-09BPSZC0S INDUCT.PROXIM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.354" (9mm) IP68 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.354" (9mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 656,38000 Kč | 3 656,38 Kč |
| Unit Price without VAT: | 3 656,38000 Kč |
|---|---|
| Unit Price with VAT: | 4 424,21980 Kč |













