
1106994 | |
|---|---|
DigiKey Part Number | 1882-1106994-ND |
Manufacturer | |
Manufacturer Product Number | 1106994 |
Description | RAY26P-34162130A00Z2ZZZZZZZZZ1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 59.06" (0m ~ 1.5m) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 3ms |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red (635nm) |
Packaging Box | Connection Method Cable with Connector, M12 |
Part Status Active | Ingress Protection IP66, IP67 |
Sensing Method Retroreflective | Cable Length 10.630" (270.00mm) |
Sensing Distance 0" ~ 59.06" (0m ~ 1.5m) | Adjustment Type Teaching Method |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 500,44000 Kč | 16 500,44 Kč |
| Unit Price without VAT: | 16 500,44000 Kč |
|---|---|
| Unit Price with VAT: | 19 965,53240 Kč |















