
1106993 | |
|---|---|
DigiKey Part Number | 1882-1106993-ND |
Manufacturer | |
Manufacturer Product Number | 1106993 |
Description | MULTITASK PHOTOELECTRIC SENSORS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 59.06" (0m ~ 1.5m) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 3ms |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red (635nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP66, IP67 |
Sensing Method Retroreflective | Adjustment Type Teaching Method |
Sensing Distance 0" ~ 59.06" (0m ~ 1.5m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 055,43000 Kč | 14 055,43 Kč |
| 10 | 12 709,14400 Kč | 127 091,44 Kč |
| Unit Price without VAT: | 14 055,43000 Kč |
|---|---|
| Unit Price with VAT: | 17 007,07030 Kč |














