
1106765 | |
|---|---|
DigiKey Part Number | 1882-1106765-ND |
Manufacturer | |
Manufacturer Product Number | 1106765 |
Description | LIGHT GRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm |
Datasheet | Datasheet |
Category | Protective Height 700mm |
Manufacturer SICK, Inc. | Number of Beams 28 |
Series | Beam Pitch 25mm |
Packaging Bulk | Operating Range 0 ~ 6.0m |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Protection Hand/Arm | Operating Temperature -25°C ~ 55°C |
Detection Capability 30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 658,58000 Kč | 24 658,58 Kč |
| Unit Price without VAT: | 24 658,58000 Kč |
|---|---|
| Unit Price with VAT: | 29 836,88180 Kč |














