
1106182 | |
|---|---|
DigiKey Part Number | 1882-1106182-ND |
Manufacturer | |
Manufacturer Product Number | 1106182 |
Description | SENSOR TRIECTORP1000 DIST DETE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Distance Detection Sensor Sensor Digital Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Distance Detection Sensor | |
Output Type | Digital | |
Operating Temperature | 0°C ~ 50°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327 386,54000 Kč | 327 386,54 Kč |
| Unit Price without VAT: | 327 386,54000 Kč |
|---|---|
| Unit Price with VAT: | 396 137,71340 Kč |



