
1106180 | |
|---|---|
DigiKey Part Number | 1882-1106180-ND |
Manufacturer | |
Manufacturer Product Number | 1106180 |
Description | SENSOR TRIECTORP1000 DIST DETE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Distance Detection Sensor Sensor Digital Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer SICK, Inc. | Sensor Type Distance Detection Sensor |
Series | Output Type Digital |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327 386,54000 Kč | 327 386,54 Kč |
| Unit Price without VAT: | 327 386,54000 Kč |
|---|---|
| Unit Price with VAT: | 396 137,71340 Kč |



