1105052
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1105052

DigiKey Part Number
1882-1105052-ND
Manufacturer
Manufacturer Product Number
1105052
Description
SHORT RANGE SCANNER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Safety Laser Scanner
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Protection Range
-
Warning Range
-
Number of Outputs and Type
-
Sensing Angle
-
Detection Capability
-
Number of Monitor Fields
-
Response Time
134ms
Safety Category
-
Operating Temperature
-25°C ~ 50°C
Features
Includes Bracket, Cable
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, EAC, TUV, UKCA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166 871,73000 Kč66 871,73 Kč
Manufacturers Standard Package
Unit Price without VAT:66 871,73000 Kč
Unit Price with VAT:80 914,79330 Kč