
1104721 | |
|---|---|
DigiKey Part Number | 1882-1104721-ND |
Manufacturer | |
Manufacturer Product Number | 1104721 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.197" ~ 39.370" (5mm ~ 1m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Infrared (850nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Cable Length 196.85" (5m) |
Sensing Distance 0.197" ~ 39.370" (5mm ~ 1m) | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 516,12000 Kč | 3 516,12 Kč |
| Unit Price without VAT: | 3 516,12000 Kč |
|---|---|
| Unit Price with VAT: | 4 254,50520 Kč |









