
1104194 | |
|---|---|
DigiKey Part Number | 1882-1104194-ND |
Manufacturer | |
Manufacturer Product Number | 1104194 |
Description | MINIATURE PHOTOELECTRIC SENSORS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.181" ~ 236.220" (30mm ~ 6m) Dark-On |
Datasheet | Datasheet |
Category | Response Time 625µs |
Manufacturer SICK, Inc. | Output Configuration Dark-On |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Cable with Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Cable Length 11.81" (300.00mm) |
Sensing Distance 1.181" ~ 236.220" (30mm ~ 6m) | Adjustment Type Adjustable, 270° Turn Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 298,97000 Kč | 5 298,97 Kč |
| 10 | 4 651,84000 Kč | 46 518,40 Kč |
| Unit Price without VAT: | 5 298,97000 Kč |
|---|---|
| Unit Price with VAT: | 6 411,75370 Kč |














