
1103896 | |
|---|---|
DigiKey Part Number | 1882-1103896-ND |
Manufacturer | |
Manufacturer Product Number | 1103896 |
Description | SIMPLE SENSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 307.087" (0m ~ 7.8m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (625nm) |
Packaging Bulk | Connection Method Cable with Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Cable Length 5.906" (150.00mm) |
Sensing Distance 0" ~ 307.087" (0m ~ 7.8m) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 816,60000 Kč | 3 816,60 Kč |
| 10 | 3 311,84700 Kč | 33 118,47 Kč |
| Unit Price without VAT: | 3 816,60000 Kč |
|---|---|
| Unit Price with VAT: | 4 618,08600 Kč |














