Inductive Proximity Sensor 0.591" (15mm) IP68, IP69K Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Proximity Sensor 0.591" (15mm) IP68, IP69K Cylinder, Threaded - M30
Inductive sensors for mobile automation

1103193

DigiKey Part Number
1882-1103193-ND
Manufacturer
Manufacturer Product Number
1103193
Description
INDUCTIVE PROXIMITY SENSORS, IMS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.591" (15mm) IP68, IP69K Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.591" (15mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
7.2V ~ 60V
Termination Style
Connector
Operating Temperature
-40°C ~ 100°C
Ingress Protection
IP68, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 360,52000 Kč3 360,52 Kč
53 134,96000 Kč15 674,80 Kč
103 050,84100 Kč30 508,41 Kč
252 950,18560 Kč73 754,64 Kč
502 881,27420 Kč144 063,71 Kč
Manufacturers Standard Package
Unit Price without VAT:3 360,52000 Kč
Unit Price with VAT:4 066,22920 Kč