


1103185 | |
|---|---|
DigiKey Part Number | 1882-1103185-ND |
Manufacturer | |
Manufacturer Product Number | 1103185 |
Description | INDUCTIVE PROXIMITY SENSORS, IMS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP68 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 7.2V ~ 60V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 801,13000 Kč | 2 801,13 Kč |
| 5 | 2 608,33000 Kč | 13 041,65 Kč |
| 10 | 2 536,45300 Kč | 25 364,53 Kč |
| 25 | 2 450,45000 Kč | 61 261,25 Kč |
| 50 | 2 391,55880 Kč | 119 577,94 Kč |
| 100 | 2 183,00460 Kč | 218 300,46 Kč |
| Unit Price without VAT: | 2 801,13000 Kč |
|---|---|
| Unit Price with VAT: | 3 389,36730 Kč |



