


1103179 | |
|---|---|
DigiKey Part Number | 1882-1103179-ND |
Manufacturer | |
Manufacturer Product Number | 1103179 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 7.2V ~ 60V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 412,46000 Kč | 2 412,46 Kč |
| 5 | 2 242,79600 Kč | 11 213,98 Kč |
| 10 | 2 179,57100 Kč | 21 795,71 Kč |
| 25 | 2 103,88200 Kč | 52 597,05 Kč |
| 50 | 2 052,05900 Kč | 102 602,95 Kč |
| 100 | 2 004,49220 Kč | 200 449,22 Kč |
| Unit Price without VAT: | 2 412,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 919,07660 Kč |


