1102028 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 13
Unit Price: 12 774,76000 Kč
Datasheet
Imaging Camera Color Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1102028

DigiKey Part Number
1882-1102028-ND
Manufacturer
Manufacturer Product Number
1102028
Description
EVENTCAM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Imaging Camera Color Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Image Type
Color
Manufacturer
SICK, Inc.
Voltage - Supply
24VDC
Series
Features
Software Included
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Imaging Camera
Termination Style
Cable with Connector
Resolution
2592 x 1944 (5,038,848 Pixels)
Operating Temperature
0°C ~ 40°C
Scan Rate
65 scans/s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1144993SICK, Inc.131882-1144993-ND12 774,76000 KčMFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141 788,54000 Kč41 788,54 Kč
Manufacturers Standard Package
Unit Price without VAT:41 788,54000 Kč
Unit Price with VAT:50 564,13340 Kč