
1100405 | |
|---|---|
DigiKey Part Number | 1882-1100405-ND |
Manufacturer | |
Manufacturer Product Number | 1100405 |
Description | MS3 CORE PN M12 5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Safety Laser Scanner 5.5m 275° |
Datasheet | Datasheet |
Category | Detection Capability 30mm, 40mm, 50mm, 70mm, 150mm, 200mm |
Manufacturer SICK, Inc. | Number of Monitor Fields 8 |
Series | Response Time 95ms |
Packaging Bulk | Safety Category Category 3, PLd, SIL2 |
Part Status Active | Operating Temperature -10°C ~ 50°C |
Protection Range 5.5m | Features Includes Bracket, Cable |
Warning Range 40m | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Outputs and Type 4 - Safety (4) | Approval Agency CE, cULus, GB, UKCA |
Sensing Angle 275° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178 949,16000 Kč | 178 949,16 Kč |
| Unit Price without VAT: | 178 949,16000 Kč |
|---|---|
| Unit Price with VAT: | 216 528,48360 Kč |














