
1099504 | |
|---|---|
DigiKey Part Number | 1882-1099504-ND |
Manufacturer | |
Manufacturer Product Number | 1099504 |
Description | SENSOR OPTICAL 20-1060CM DIGITAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.97" ~ 984.25" (5 ~ 2500cm) Digital Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 1.97" ~ 984.25" (5 ~ 2500cm) | |
Output Type | Digital | |
Voltage - Supply | 9V ~ 28V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -25°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73 189,58000 Kč | 73 189,58 Kč |
| Unit Price without VAT: | 73 189,58000 Kč |
|---|---|
| Unit Price with VAT: | 88 559,39180 Kč |









