
1099295 | |
---|---|
DigiKey Part Number | 1882-1099295-ND |
Manufacturer | |
Manufacturer Product Number | 1099295 |
Description | SIMPLE SENSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 196.850" (0m ~ 5m) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 196.850" (0m ~ 5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (625nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -40°C ~ 55°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 466,69000 Kč | 2 466,69 Kč |
10 | 2 109,89200 Kč | 21 098,92 Kč |
100 | 1 905,22840 Kč | 190 522,84 Kč |
Unit Price without VAT: | 2 466,69000 Kč |
---|---|
Unit Price with VAT: | 2 984,69490 Kč |