
1096986 | |
|---|---|
DigiKey Part Number | 1882-1096986-ND |
Manufacturer | |
Manufacturer Product Number | 1096986 |
Description | SIMPLE SENSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 196.850" (0m ~ 5m) PNP - Dark-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON |
Series | Light Source Red (625nm) |
Packaging Bulk | Connection Method Cable with Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Cable Length 5.906" (150.00mm) |
Sensing Distance 0" ~ 196.850" (0m ~ 5m) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 844,39000 Kč | 2 844,39 Kč |
| 10 | 2 609,58900 Kč | 26 095,89 Kč |
| Unit Price without VAT: | 2 844,39000 Kč |
|---|---|
| Unit Price with VAT: | 3 441,71190 Kč |














