
1095740 | |
|---|---|
DigiKey Part Number | 1882-1095740-ND |
Manufacturer | |
Manufacturer Product Number | 1095740 |
Description | SIMPLE SENSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 196.850" (0m ~ 5m) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 196.850" (0m ~ 5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red (625nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 377,18000 Kč | 2 377,18 Kč |
| 10 | 2 029,57800 Kč | 20 295,78 Kč |
| 100 | 1 830,20910 Kč | 183 020,91 Kč |
| Unit Price without VAT: | 2 377,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 876,38780 Kč |













