Retroreflective Optical Sensor 0" ~ 307.087" (0m ~ 7.8m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1095728

DigiKey Part Number
1882-1095728-ND
Manufacturer
Manufacturer Product Number
1095728
Description
SIMPLE SENSE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 307.087" (0m ~ 7.8m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
0" ~ 307.087" (0m ~ 7.8m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Light Source
Red (625nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Fixed
Operating Temperature
-40°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 521,23000 Kč2 521,23 Kč
102 154,50000 Kč21 545,00 Kč
1001 944,09980 Kč194 409,98 Kč
Manufacturers Standard Package
Unit Price without VAT:2 521,23000 Kč
Unit Price with VAT:3 050,68830 Kč