
1095688 | |
|---|---|
DigiKey Part Number | 1882-1095688-ND |
Manufacturer | |
Manufacturer Product Number | 1095688 |
Description | MAGN CYL SENS TWIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position C-Slot Cable with Connector |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer SICK, Inc. | Actuator Type C-Slot |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Cable with Connector |
For Measuring Linear Position | Operating Temperature -30°C ~ 80°C |
Technology Resistive | Package / Case Module |
Output PNP-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 976,18000 Kč | 3 976,18 Kč |
| 5 | 3 715,09200 Kč | 18 575,46 Kč |
| 10 | 3 617,74500 Kč | 36 177,45 Kč |
| 25 | 3 501,22320 Kč | 87 530,58 Kč |
| 50 | 3 421,45200 Kč | 171 072,60 Kč |
| Unit Price without VAT: | 3 976,18000 Kč |
|---|---|
| Unit Price with VAT: | 4 811,17780 Kč |






