
1094789 | |
|---|---|
DigiKey Part Number | 1882-1094789-ND |
Manufacturer | |
Manufacturer Product Number | 1094789 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.118" ~ 13.780" (3mm ~ 350mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer SICK, Inc. | Output Configuration NPN - Dark-ON/Light-ON |
Series | Light Source Infrared (850nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Cable Length 78.74" (2m) |
Sensing Distance 0.118" ~ 13.780" (3mm ~ 350mm) | Adjustment Type Adjustable, 270° Turn Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 792,31000 Kč | 2 792,31 Kč |
| 10 | 2 556,54800 Kč | 25 565,48 Kč |
| Unit Price without VAT: | 2 792,31000 Kč |
|---|---|
| Unit Price with VAT: | 3 378,69510 Kč |









