
1094598 | |
|---|---|
DigiKey Part Number | 1882-1094598-ND |
Manufacturer | |
Manufacturer Product Number | 1094598 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.118" ~ 13.780" (3mm ~ 350mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Infrared (850nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Adjustable, 270° Turn Potentiometer |
Sensing Distance 0.118" ~ 13.780" (3mm ~ 350mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 713,78000 Kč | 2 713,78 Kč |
| 10 | 2 476,69300 Kč | 24 766,93 Kč |
| Unit Price without VAT: | 2 713,78000 Kč |
|---|---|
| Unit Price with VAT: | 3 283,67380 Kč |














